text.skipToContent text.skipToNavigation

Manufacturer Part #

205PHC600K

PHC Series 600 V 2 uF ±10 % Axial Metallized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 2µF
Rated Voltage: 600V
Tolerance (%): ±10%
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
140
Multiple Of:
140
Total
$421.40
USD
Quantity
Web Price
1
$3.66
20
$3.24
40
$3.15
125
$3.01
250+
$2.93
Product Variant Information section