text.skipToContent text.skipToNavigation

Manufacturer Part #

225MWR100K

MWR Series 100 V 2.2 uF ±10 % Axial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 2.2µF
Rated Voltage: 100V
Tolerance (%): ±10%
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$101.00
USD
Quantity
Web Price
1
$1.18
30
$1.05
100
$1.01
250
$0.975
750+
$0.94
Product Variant Information section