text.skipToContent text.skipToNavigation

Manufacturer Part #

225P10291WD3

225P Series 100 V 0.001 uF ±10% Radial Orange Drop Polyester Film Foil Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
Cornell Dubilier Electronics 225P10291WD3 - Technical Attributes
Attributes Table
Style: Polyester Film Foil
Capacitance: 0.001µF
Rated Voltage: 100V
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
1,147
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.63
USD
Quantity
Web Price
1
$1.63
30
$1.59
100
$1.54
250
$1.51
750+
$1.44
Product Variant Information section