text.skipToContent text.skipToNavigation

Manufacturer Part #

225P10391WF1

225P Series 100 V 0.01 uF ±10% Radial Orange Drop® Polyester Film Foil Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2305
Product Specification Section
Cornell Dubilier Electronics 225P10391WF1 - Technical Attributes
Attributes Table
Style: Polyester Film Foil
Capacitance: 0.01µF
Rated Voltage: 100V
Rated Voltage (VAC): 70VAC
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
14
USA:
14
14
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
14
Multiple Of:
100
Total
$21.00
USD
Quantity
Web Price
100
$1.50
300
$1.46
400
$1.45
1,000
$1.42
1,500+
$1.39
Product Variant Information section