text.skipToContent text.skipToNavigation

Manufacturer Part #

225P10491WF1

225P Series 100 V 0.1 uF ±10 % Radial Orange Drop® Polyester Film Foil Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cornell Dubilier Electronics 225P10491WF1 - Technical Attributes
Attributes Table
Style: Polyester Film Foil
Capacitance: 0.1µF
Rated Voltage: 100V
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
34
Factory Stock:Factory Stock:
2,354
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
100
Total
$4,675.00
USD
Quantity
Web Price
1
$2.12
30
$2.06
100
$2.00
200
$1.96
500+
$1.87
Product Variant Information section