text.skipToContent text.skipToNavigation

Manufacturer Part #

230B1B334K

230B Series Axial 100 V 0.33 UF 10 % Metalized Polyester Film

ECAD Model:
Mfr. Name: Electrocube
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.33µF
Rated Voltage: 100V
Tolerance (%): ±10%
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
Total
$825.00
USD
Quantity
Web Price
1+
$8.25
Product Variant Information section