text.skipToContent text.skipToNavigation

Manufacturer Part #

230B1B405K

230 Series 100 V 4 uF ±10 % Axial Film Capacitor

ECAD Model:
Mfr. Name: Electrocube
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 4µF
Rated Voltage: 100V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Dissipation Factor: 1%
Height - Max: 8.128mm
Dimension: L  22.86mm x D  11.68mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$308.00
USD
Quantity
Web Price
50+
$6.16
Product Variant Information section