text.skipToContent text.skipToNavigation

Manufacturer Part #

230B1E156K

230B Series 100 V 15 uF ±10 % Axial Metallized PET Film Capacitor

ECAD Model:
Mfr. Name: Electrocube
Standard Pkg:
Product Variant Information section
Date Code: 1909
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 15µF
Rated Voltage: 400V
Tolerance (%): ±10%
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$8,860.00
USD
Quantity
Web Price
1+
$8.86
Product Variant Information section