text.skipToContent text.skipToNavigation

Manufacturer Part #

232A1C104K

232 Series 200 V 0.1 uF ±10 % Axial Film Capacitor

ECAD Model:
Mfr. Name: Electrocube
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.1µF
Rated Voltage: 200V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Dissipation Factor: 1%
Height - Max: 9.398mm
Dimension: L  13.97mm x D  6.09mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$209.00
USD
Quantity
Web Price
1+
$2.09
Product Variant Information section