text.skipToContent text.skipToNavigation

Manufacturer Part #

330B1A104F

330B Series 50 V 0.1 uF 3x5.3x10 mm Axial Metallized Polyphenylene Sulfide Cap

ECAD Model:
Mfr. Name: Electrocube
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Electrocube 330B1A104F - Technical Attributes
Attributes Table
Style: Metallized Polyethylene
Capacitance: 0.1µF
Rated Voltage: 50V
Rated Voltage (VAC): 32VAC
Tolerance (%): ±1%
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$31.21
USD
Quantity
Web Price
1
$31.21
4
$30.76
10
$30.46
25
$30.16
40+
$29.72
Product Variant Information section