text.skipToContent text.skipToNavigation

Manufacturer Part #

330B1A684F

330B Series 50 V 0.68 uF ±1% Axial Film Metallized Polyphenylene Sulfide Cap

ECAD Model:
Mfr. Name: Electrocube
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyphenylene Sulfide
Capacitance: 0.68µF
Rated Voltage: 50V
Tolerance (%): ±1%
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
Total
$1,568.00
USD
Quantity
Web Price
1+
$15.68
Product Variant Information section