text.skipToContent text.skipToNavigation

Manufacturer Part #

330D1A205K

330D Series 2 uF 50 V ±10 % Axial Metallized Polyphenylene Sulfide Film

ECAD Model:
Mfr. Name: Electrocube
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyphenylene Sulfide
Capacitance: 2µF
Rated Voltage: 50V
Rated Voltage (VAC): 32VAC
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
Total
$1,075.00
USD
Quantity
Web Price
1+
$10.75
Product Variant Information section