text.skipToContent text.skipToNavigation

Manufacturer Part #

330D1A684K

330 Series 50 V 0.68 uF ±10 % Axial Film Capacitor

ECAD Model:
Mfr. Name: Electrocube
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyphenylene Sulfide
Capacitance: 0.68µF
Rated Voltage: 50V
Rated Voltage (VAC): 32VAC
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Dissipation Factor: 0.3%
Height - Max: 6.09mm
Dimension: L  13.46mm x D  6.09mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$798.00
USD
Quantity
Web Price
100+
$7.98
Product Variant Information section