text.skipToContent text.skipToNavigation

Manufacturer Part #

330D1F824J

330D Series 600v .82uf 5% Axial Metallized Polyphenylene Sulfide Film

ECAD Model:
Mfr. Name: Electrocube
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyphenylene Sulfide
Capacitance: 0.82µF
Rated Voltage: 600V
Tolerance (%): ±5%
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$2,380.00
USD
Quantity
Web Price
100+
$23.80
Product Variant Information section