text.skipToContent text.skipToNavigation

Manufacturer Part #

334MSR250K

MSR Series 250 V 0.33 uF ±10 % Radial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.33µF
Rated Voltage: 250V
Lead Spacing: 15mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$132.50
USD
Quantity
Web Price
1
$0.31
125
$0.27
300
$0.265
1,000
$0.255
2,500+
$0.25
Product Variant Information section