text.skipToContent text.skipToNavigation

Manufacturer Part #

418P22492LD3

418P Series 200 V 0.22 uF ±10% Radial Orange Drop® Polyester Film Foil Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cornell Dubilier Electronics 418P22492LD3 - Technical Attributes
Attributes Table
Style: Polyester Film Foil
Capacitance: 0.22µF
Rated Voltage: 200V
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
100
Total
$3,840.00
USD
Quantity
Web Price
1
$1.45
30
$1.42
100
$1.38
300
$1.34
1,000+
$1.28
Product Variant Information section