text.skipToContent text.skipToNavigation

Manufacturer Part #

473MWR630K

MWR Series 630 V 0.047 uF ±10 % Axial Metallized Polyester Film Capacitor

Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.047µF
Rated Voltage: 630V
Tolerance (%): ±10%
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
200
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$62.00
USD
Quantity
Web Price
1
$0.355
125
$0.31
300
$0.30
1,000
$0.29
2,500+
$0.285
Product Variant Information section