text.skipToContent text.skipToNavigation

Manufacturer Part #

474MKP275KE

MKP Series 310V 0.47 uF LS=15 mm X2 Suppression Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code: 2036
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.47µF
Rated Voltage: 310V
Lead Spacing: 15mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
8,500
USA:
8,500
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.30
USD
Quantity
Web Price
1
$0.295
125
$0.255
300
$0.25
1,250
$0.24
3,000+
$0.235
Product Variant Information section