text.skipToContent text.skipToNavigation

Manufacturer Part #

50F2D223K

F2D Series 50 V 0.022 uF ±10 % Radial Polyester Film Capacitor

ECAD Model:
Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Polyester Film
Capacitance: 0.022µF
Rated Voltage: 50V
Lead Spacing: 5mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8000
Multiple Of:
8000
Total
$928.00
USD
Quantity
Web Price
1+
$0.116
Product Variant Information section