text.skipToContent text.skipToNavigation

Manufacturer Part #

50F2D474K

F2D Series 100 V 0.47 uF ±10 % Radial Polyester Film Capacitor

Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Polyester Film
Capacitance: 0.47µF
Rated Voltage: 50V
Lead Spacing: 5mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
25
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Total
$10.38
USD
Quantity
Web Price
25+
$0.415
Product Variant Information section