text.skipToContent text.skipToNavigation

Manufacturer Part #

650D1A473J

650 Series 50 V 0.047 uF ±5 % Axial Film Capacitor

ECAD Model:
Mfr. Name: Electrocube
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polycarbonate
Capacitance: 0.047µF
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Dissipation Factor: 0.3%
Height - Max: 3.81mm
Dimension: L  10.16mm x D  3.81mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
Total
$74.80
USD
Quantity
Web Price
1+
$7.48
Product Variant Information section