text.skipToContent text.skipToNavigation

Manufacturer Part #

684PHC400K

PHC Series 400 V 0.68 uF ±10 % Axial Metallized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code: 1919
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.68µF
Rated Voltage: 400V
Tolerance (%): ±10%
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
465
USA:
465
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.49
USD
Quantity
Web Price
1
$1.49
30
$1.32
100
$1.26
200
$1.23
500+
$1.19
Product Variant Information section