text.skipToContent text.skipToNavigation

Manufacturer Part #

715P10256JD3

715P Series 0.001 uF 600 V ±5% LS=9.5mm Radial Polypropylene Film Foil Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cornell Dubilier Electronics 715P10256JD3 - Technical Attributes
Attributes Table
Style: Polypropylene Film Foil
Capacitance: 0.001µF
Rated Voltage: 600V
Rated Voltage (VAC): 200VAC
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,624
Factory Lead Time:
20 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$358.00
USD
Quantity
Web Price
1
$1.90
30
$1.85
100
$1.79
250
$1.75
750+
$1.67
Product Variant Information section