text.skipToContent text.skipToNavigation

Manufacturer Part #

715P10354JD3

715P Series 400 V 0.01 uF ±5% Radial Polypropylene Film Foil Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cornell Dubilier Electronics 715P10354JD3 - Technical Attributes
Attributes Table
Style: Polypropylene Film Foil
Capacitance: 0.01µF
Rated Voltage: 400V
Rated Voltage (VAC): 200VAC
Lead Spacing: 9.52mm
Tolerance (%): ±5%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
761
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$1,720.00
USD
Quantity
Web Price
1
$1.95
30
$1.90
100
$1.85
250
$1.81
750+
$1.72
Product Variant Information section