text.skipToContent text.skipToNavigation

Manufacturer Part #

715P10356KD3

715P Series 600 V 0.01 uF ±5% Radial Polypropylene Film Foil Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cornell Dubilier Electronics 715P10356KD3 - Technical Attributes
Attributes Table
Style: Polyphenylene Film Foil
Capacitance: 0.01µF
Rated Voltage: 600V
Rated Voltage (VAC): 200VAC
Tolerance (%): ±5%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
401
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$205.00
USD
Quantity
Web Price
100
$2.05
200
$2.02
300
$2.00
500
$1.97
1,000+
$1.92
Product Variant Information section