text.skipToContent text.skipToNavigation

Manufacturer Part #

715P10398LD3

715P Series 0.01 uF 800V ±10% LS=18.3mm Radial Polypropylene Film Foil Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cornell Dubilier Electronics 715P10398LD3 - Technical Attributes
Attributes Table
Style: Polypropylene Film Foil
Capacitance: 0.01µF
Rated Voltage (VAC): 800VAC
Lead Spacing: 18.3mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
100
Total
$2,800.00
USD
Quantity
Web Price
100
$1.21
300
$1.18
400
$1.17
1,000
$1.15
1,500+
$1.12
Product Variant Information section