text.skipToContent text.skipToNavigation

Manufacturer Part #

715P10452LD3

715P Series 0.1 uF 200 V ±5% Radial Polypropylene Film Foil Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cornell Dubilier Electronics 715P10452LD3 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.1µF
Rated Voltage: 200V
Rated Voltage (VAC): 155VAC
Lead Spacing: 18.3mm
Tolerance (%): ±5%
Operating Temp Range: -55°C to +85°C
Height - Max: 17.6mm
Dimension: L  31.8mm x D  9.7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,535
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$263.00
USD
Quantity
Web Price
1
$2.82
25
$2.71
75
$2.63
150
$2.59
400+
$2.45
Product Variant Information section