text.skipToContent text.skipToNavigation

Manufacturer Part #

715P222516LD3

715P type 1600V 2200pF 8.9x31.8mm LS=18.3mm Metalized Polypropylene Film Cap

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cornell Dubilier Electronics 715P222516LD3 - Technical Attributes
Attributes Table
Capacitance: 2200pF
Rated Voltage: 1600V
Rated Voltage (VAC): 500VAC
Tolerance (%): ±5%
Operating Temp Range: -55°C to +85°C
Dimension: L  33.02mm x D  12.7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
38
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$1,750.00
USD
Quantity
Web Price
100
$1.82
200
$1.79
400
$1.76
500
$1.75
1,500+
$1.69
Product Variant Information section