text.skipToContent text.skipToNavigation

Manufacturer Part #

715P22354KD3

715P Series 400 v 0.022 uf 5% LS=9.5mm Hockey crimp Polypropylene film

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cornell Dubilier Electronics 715P22354KD3 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.022µF
Rated Voltage: 400V
Rated Voltage (VAC): 200VAC
Lead Spacing: 9.52mm
Tolerance (%): ±5%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 20000MΩ
Height - Max: 16.3mm
Dimension: L  22.9mm x D  8.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,510.00
USD
Quantity
Web Price
1,000+
$1.51
Product Variant Information section