text.skipToContent text.skipToNavigation

Manufacturer Part #

715P22356KA3

715P Series 600 V 0.022 uf 5% LS=17.5mm 22.9x13.2x12.2mm Polypropylene Film Foil

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cornell Dubilier Electronics 715P22356KA3 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.022µF
Rated Voltage: 600V
Rated Voltage (VAC): 200VAC
Lead Spacing: 17.5mm
Tolerance (%): ±5%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 20000MΩ
Height - Max: 19.6mm
Dimension: L  22.9mm x D  12.2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,290
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$318.00
USD
Quantity
Web Price
100
$3.18
200
$3.12
300
$3.09
400
$3.07
500+
$3.00
Product Variant Information section