text.skipToContent text.skipToNavigation

Manufacturer Part #

715P22356KD3

715P Series 0.022 uF 600 V ±5% LS=9.5mm Radial Polypropylene Film Foil Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2241
Product Specification Section
Cornell Dubilier Electronics 715P22356KD3 - Technical Attributes
Attributes Table
Style: Polypropylene Film Foil
Capacitance: 0.022µF
Rated Voltage: 600V
Lead Spacing: 9.5mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,017
USA:
1,017
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.34
USD
Quantity
Web Price
1
$2.34
25
$2.25
75
$2.19
200
$2.14
500+
$2.03
Product Variant Information section