text.skipToContent text.skipToNavigation

Manufacturer Part #

715P22412LA3

715P Series 200 V 0.22 uF ±1% Radial Orange Drop Metallized PP Film Foil Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2317
Product Specification Section
Cornell Dubilier Electronics 715P22412LA3 - Technical Attributes
Attributes Table
Style: Polypropylene Film Foil
Capacitance: 0.22µF
Rated Voltage: 200V
Rated Voltage (VAC): 155VAC
Tolerance (%): ±1%
Mounting Method: Through Hole
Pricing Section
Global Stock:
970
USA:
970
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.09
USD
Quantity
Web Price
1
$3.09
20
$2.97
50
$2.90
150
$2.82
400+
$2.67
Product Variant Information section