text.skipToContent text.skipToNavigation

Manufacturer Part #

715P27311NA3

100v 0.027uf Tol=1% 14.5x8.9x10.4 LS=10mm Radial Polypropylene Film Foil Cap

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cornell Dubilier Electronics 715P27311NA3 - Technical Attributes
Attributes Table
Style: Polypropylene Film Foil
Capacitance: 0.027µF
Rated Voltage: 100V
Rated Voltage (VAC): 70VAC
Tolerance (%): ±1%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,580
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$241.00
USD
Quantity
Web Price
100
$2.41
200
$2.37
300
$2.34
400
$2.33
500+
$2.27
Product Variant Information section