text.skipToContent text.skipToNavigation

Manufacturer Part #

715P33354KD3

715P Series 0.033 uF 400 V ±5% LS=9.5mm Radial Polypropylene Film Foil Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cornell Dubilier Electronics 715P33354KD3 - Technical Attributes
Attributes Table
Style: Polypropylene Film Foil
Capacitance: 0.033µF
Rated Voltage: 400V
Lead Spacing: 9.5mm
Tolerance (%): ±5%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
21
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$1,660.00
USD
Quantity
Web Price
1
$1.89
30
$1.84
100
$1.79
250
$1.75
750+
$1.66
Product Variant Information section