text.skipToContent text.skipToNavigation

Manufacturer Part #

715P472916LA3

715P Series 1600 V 0.0047 uF ±10% Radial Polypropylene Film Foil Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cornell Dubilier Electronics 715P472916LA3 - Technical Attributes
Attributes Table
Style: Polypropylene Film Foil
Capacitance: 0.0047µF
Rated Voltage: 1600V
Rated Voltage (VAC): 500VAC
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$1,290.00
USD
Quantity
Web Price
1
$1.47
30
$1.43
100
$1.39
300
$1.35
1,000+
$1.29
Product Variant Information section