text.skipToContent text.skipToNavigation

Manufacturer Part #

715P47356LD3

715P Series 0.047 uF 600V ±5% LS=18.3mm Radial Polypropylene Film Foil Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cornell Dubilier Electronics 715P47356LD3 - Technical Attributes
Attributes Table
Style: Polypropylene Film Foil
Capacitance: 0.047µF
Rated Voltage: 600V
Lead Spacing: 18.3mm
Tolerance (%): ±5%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,359
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
100
Total
$9,360.00
USD
Quantity
Web Price
1
$3.61
20
$3.46
50
$3.38
125
$3.30
300+
$3.12
Product Variant Information section