text.skipToContent text.skipToNavigation

Manufacturer Part #

715P68358MD3

TYPE 715P POLYPROPYLENE FILM/FOIL 800V 0.068uF 5%TOL 41.9x14.7x16.3MM LS=27.8MM

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
Cornell Dubilier Electronics 715P68358MD3 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.068µF
Rated Voltage: 800V
Rated Voltage (VAC): 450VAC
Lead Spacing: 27.8mm
Tolerance (%): ±5%
Operating Temp Range: -55°C to +85°C
Height - Max: 22.7mm
Dimension: L  41.9mm x D  14.7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1000
Total
$2.24
USD
Quantity
Web Price
1,000+
$2.24
Product Variant Information section