text.skipToContent text.skipToNavigation

Manufacturer Part #

717P8213800L-238

Not for Web View

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2244
Product Specification Section
Cornell Dubilier Electronics 717P8213800L-238 - Technical Attributes
Attributes Table
Style: Polypropylene Film Foil
Capacitance: +0.015µF to 4.7E-4µF
Rated Voltage: 1800V to 2000V
Rated Voltage (VAC): 900VAC
Tolerance (%): ±3%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 400000MΩ
Dissipation Factor: 0.043%
Height - Max: 10.2mm
Dimension: L  31.8mm x W  5.9mm
Pricing Section
Global Stock:
882
USA:
882
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1.32
USD
Quantity
Web Price
1
$1.32
30
$1.28
100
$1.25
300
$1.22
1,000+
$1.16
Product Variant Information section