text.skipToContent text.skipToNavigation

Manufacturer Part #

761M25556C

761M Series 630 V 2500 uF Orange Drop Metallized PP Film Capacitor

Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 2.5µF
Rated Voltage: 630V
Rated Voltage (VAC): 250VAC
Tolerance (%): ±5%
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
100
Factory Lead Time:
N/A
Total
$5,750.00
USD
Quantity
Web Price
1
$7.19
5
$6.69
25
$6.23
50
$6.04
150+
$5.75
Product Variant Information section