text.skipToContent text.skipToNavigation

Manufacturer Part #

772P1521750J-106

Not for Web View

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2249
Product Specification Section
Cornell Dubilier Electronics 772P1521750J-106 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 2200pF
Rated Voltage: 2000V
Rated Voltage (VAC): 500VAC
Lead Spacing: 21mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +105°C
Height - Max: 17.5mm
Dimension: L  25mm x W  9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
100
Total
$98.50
USD
Quantity
Web Price
100
$1.97
200
$1.93
400
$1.90
500
$1.89
1,500+
$1.83
Product Variant Information section