text.skipToContent text.skipToNavigation

Manufacturer Part #

935B1E223K

935 Series 400 V 0.022 uF ±10% Oval Axial Metallized Polypropylene Capacitor

ECAD Model:
Mfr. Name: Electrocube
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.022µF
Rated Voltage: 400V
Rated Voltage (VAC): 270VAC
Tolerance (%): ±10%
Dimension: L  13.5mm x D  5.33mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
50
Total
$209.00
USD
Quantity
Web Price
1+
$2.09
Product Variant Information section