text.skipToContent text.skipToNavigation

Manufacturer Part #

942C16P1K-F

942C Series 1600 V 0.1 uF ±10 % Axial Metallized Polypropylene Film Capacitor

Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.1µF
Rated Voltage: 1600V
Tolerance (%): ±10%
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$260.00
USD
Quantity
Web Price
1
$2.91
20
$2.67
50
$2.60
125
$2.53
300+
$2.47
Product Variant Information section