text.skipToContent text.skipToNavigation

Manufacturer Part #

967D1F105J

967D Series 600 V 1 uF ±5% Axial Audio Optimized Polypropylene Foil Capacitor

ECAD Model:
Mfr. Name: Electrocube
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 1µF
Rated Voltage: 600V
Tolerance (%): ±5%
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
1
Total
$819.00
USD
Quantity
Web Price
1+
$32.76
Product Variant Information section