text.skipToContent text.skipToNavigation

Manufacturer Part #

B32021A3103M

B32021 Series 300 V 0.01 uF ±20 % Y2 Suppression Metallized PP Film Capacitor

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 1912
Product Specification Section
Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 0.01µF
Rated Voltage (VAC): 300VAC
Lead Spacing: 10mm
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock
14,910
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.37
USD
Quantity
Web Price
1
$0.37
125
$0.33
300
$0.305
1,000
$0.27
2,500+
$0.245
Product Variant Information section