text.skipToContent text.skipToNavigation

Manufacturer Part #

B32021A3222M

B32021Series 300 V 0.0022 uF ±20 % Y2 Suppression Metallized PP Film Capacitor

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 1907
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Film
Capacitance: 2200pF
Rated Voltage: 1500V
Lead Spacing: 10mm
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
18,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.12
USD
Quantity
Web Price
1+
$0.117
Product Variant Information section