text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 49,300

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.605
100 $0.37
250 $0.335
500 $0.315
1,000+ $0.29
Total:

$0.60

USD
Attributes
Attributes Table
Style Metallized Polypropylene
Capacitance 0.0022µF
Rated Voltage (VAC) 300VAC
Lead Spacing 10mm
Tolerance (%) ±20%