text.skipToContent text.skipToNavigation

Manufacturer Part #

B32362A3257J30

B32362 Series 330 V 250 uF ±5 % M6 Screw Terminal Metallized PP Film Capacitor

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 250µF
Rated Voltage (VAC): 330VAC
Lead Spacing: 35mm
Tolerance (%): ±5%
Mounting Method: Chassis Mount
Pricing Section
Stock:
0
Minimum Order:
8
Multiple Of:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$455.44
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
4
$67.30
8
$56.93
12
$55.10
16+
$53.84
Product Variant Information section