text.skipToContent text.skipToNavigation

Manufacturer Part #

B32520C1224K189

B32520 Series 100 V 0.22 uF ±10% LS=7.5 mm Stacked Metallized PET Film Capacitor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.22µF
Rated Voltage: 100V
Lead Spacing: 7.5mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
9600
Multiple Of:
2400
Total
$1,200.00
USD
Quantity
Web Price
2,400
$0.156
4,800
$0.127
7,200
$0.126
9,600+
$0.125
Product Variant Information section