text.skipToContent text.skipToNavigation

Manufacturer Part #

B32521C1105K

B32521 Series 100 V 1 uF ±10 % LS=10 mm Stacked Metallized PET Film Capacitor

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 1µF
Rated Voltage: 100V
Lead Spacing: 10mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,160.00
USD
Quantity
Web Price
1
$0.335
100
$0.31
250
$0.305
1,000
$0.295
2,500+
$0.29
Product Variant Information section