text.skipToContent text.skipToNavigation

Manufacturer Part #

B32521N8103J

B32521 Series 630 V 0.01 uF ±5 % Radial Metallized Polyester Film Capacitor

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.01µF
Rated Voltage: 630V
Lead Spacing: 10mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$596.00
USD
Quantity
Web Price
4,000+
$0.149
Product Variant Information section